396-020-520-202

Heilind Number:EDA396-020-520-202
Manufacturer:EDAC
Manufacturer Number:396-020-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-202

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .125-inch pitch, this connector provides seamless and efficient power transmission. Its straight mount orientation and 20 positions offer versatility in installation, while its operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.