396-020-520-208

Heilind Number:EDA396-020-520-208
Manufacturer:EDAC
Manufacturer Number:396-020-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. The Copper Alloy contact material guarantees secure and efficient power transmission, with a 3A amperage capacity. With two rows and 20 positions, it offers ample connectivity options for seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for versatile applications in various industries. Elevate your connectivity solutions with this essential component.