396-020-520-602

Heilind Number:EDA396-020-520-602
Manufacturer:EDAC
Manufacturer Number:396-020-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-602

Detailed Description

Enhance your printed circuit board (PCB) connections with this state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and twenty positions, it offers ample connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Its .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Perfect for various electronic applications, this connector boasts a 3 A amperage rating and an operating temperature range from -40 to 105 °C, making it suitable for use in diverse environments. Whether you're a technology enthusiast, hobbyist, or professional, this Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity game today!