396-020-520-603

Heilind Number:EDA396-020-520-603
Manufacturer:EDAC
Manufacturer Number:396-020-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 20 positions, it provides ample connectivity for your electronic setups. The contact material crafted from Copper Alloy guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Whether you're a seasoned professional or a DIY enthusiast, this component is a must-have in your toolkit. Elevate your connectivity game with our Card Edge Connector and experience efficiency like never before.