396-020-520-604

Heilind Number:EDA396-020-520-604
Manufacturer:EDAC
Manufacturer Number:396-020-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector, with a single row of 20 positions, ensures reliable performance in high-speed data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The contact material, made of Copper Alloy, facilitates efficient and low-resistance signal transfer. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in varying conditions. Trust in this essential component for seamless board-to-board connections in your electronic devices.