396-020-520-607

Heilind Number:EDA396-020-520-607
Manufacturer:EDAC
Manufacturer Number:396-020-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-607

Detailed Description

Enhance connectivity on your PCB layout with our black Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions, allowing for seamless integration. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for 3A, this connector is suitable for high-power applications. Operating within a wide temperature range of -40 to 105 °C, it is ideal for diverse environments. Upgrade your system with this essential component, found in our extensive range of PCB connectors.