396-020-520-608

Heilind Number:EDA396-020-520-608
Manufacturer:EDAC
Manufacturer Number:396-020-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-608

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 20 positions, it offers ample connectivity options. The Copper Alloy contacts and .125-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand even the harshest environments. Upgrade your setup with this essential component for seamless and secure PCB connections.