396-020-520-658

Heilind Number:EDA396-020-520-658
Manufacturer:EDAC
Manufacturer Number:396-020-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a maximum amperage of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting reliability. With a single row layout and 20 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it performs reliably in diverse environments. Upgrade your system with this essential component.