396-020-520-802

Heilind Number:EDA396-020-520-802
Manufacturer:EDAC
Manufacturer Number:396-020-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-802

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for optimal performance in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it offers seamless integration on your circuit board, with 20 positions for versatile connectivity. The straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed data transfer. Explore our range of connectors for more innovative solutions in electronic connectivity.