396-020-520-803

Heilind Number:EDA396-020-520-803
Manufacturer:EDAC
Manufacturer Number:396-020-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a sleek black finish, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring high performance under various conditions. With a double row design and 20 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating suitable for many applications. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of electronic devices, ensuring reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.