396-020-520-804

Heilind Number:EDA396-020-520-804
Manufacturer:EDAC
Manufacturer Number:396-020-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-804

Detailed Description

Enhance the connectivity of your circuitry with our Card Edge Connector, designed for seamless integration into PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a high amperage rating of 3 A, this connector is ideal for power and signal transmission. Its two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer reliable and efficient performance. Boasting 20 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential component, a must-have in the realm of PCB connectors.