396-020-520-807

Heilind Number:EDA396-020-520-807
Manufacturer:EDAC
Manufacturer Number:396-020-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, complemented by durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and a total of 20 positions, it ensures reliable contact with optimal efficiency. The copper alloy contact material guarantees long-lasting durability, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Elevate your connectivity with this essential component.