396-020-520-812

Heilind Number:EDA396-020-520-812
Manufacturer:EDAC
Manufacturer Number:396-020-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at 3A amperage. The .125 inch pitch and .2 inch row spacing offer precise alignment for seamless board-to-board connections. Boasting 20 positions and a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a dependable choice for your projects. Explore our wide range of connectors for more options.