396-020-520-858

Heilind Number:EDA396-020-520-858
Manufacturer:EDAC
Manufacturer Number:396-020-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 20 positions cater to various connection needs. Whether for straight mounting or board-to-board applications, this connector guarantees seamless performance in a wide operating temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.