396-020-521-102

Heilind Number:EDA396-020-521-102
Manufacturer:EDAC
Manufacturer Number:396-020-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and longevity. Featuring a single row layout and 20 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation facilitates easy installation. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assembly with this essential component.