396-020-521-103

Heilind Number:EDA396-020-521-103
Manufacturer:EDAC
Manufacturer Number:396-020-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 20 positions, this connector offers seamless integration for your electronic setups. Crafted from Copper Alloy, its contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.