396-020-521-107

Heilind Number:EDA396-020-521-107
Manufacturer:EDAC
Manufacturer Number:396-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 20 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its sleek black design not only adds a professional touch but also ensures easy identification on your circuit board. Choose this connector for your next project and experience seamless connectivity like never before.