396-020-521-108

Heilind Number:EDA396-020-521-108
Manufacturer:EDAC
Manufacturer Number:396-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row of 20 positions, ensuring reliable transmission of data and power. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in sleek black, offers both strength and safety. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for any professional electronics setup.