396-020-521-158

Heilind Number:EDA396-020-521-158
Manufacturer:EDAC
Manufacturer Number:396-020-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-158

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring a single row design, it offers 20 positions for efficient connectivity. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics with this essential component.