396-020-521-201

Heilind Number:EDA396-020-521-201
Manufacturer:EDAC
Manufacturer Number:396-020-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's two rows and 20 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this high-quality, non-RoHS compliant connector.