396-020-521-202

Heilind Number:EDA396-020-521-202
Manufacturer:EDAC
Manufacturer Number:396-020-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-202

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission with a 3 A amperage capacity. Featuring two rows of 20 positions each, it offers ample room for your connections at a pitch of 0.125 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your PCB assembly with this essential component for efficient and dependable board-to-board connections.