396-020-521-204

Heilind Number:EDA396-020-521-204
Manufacturer:EDAC
Manufacturer Number:396-020-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-204

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 20 positions with a pitch of .125 inches, perfect for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver optimal power transmission, with a 3A amperage rating, meeting all your connectivity needs with precision and efficiency. Elevate your PCB design with this essential component, a must-have in your inventory of electronic accessories.