396-020-521-602

Heilind Number:EDA396-020-521-602
Manufacturer:EDAC
Manufacturer Number:396-020-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .125 inches, it offers precise alignment for efficient signal transmission. The 20 copper alloy contact positions guarantee secure connections, while the 3A amperage rating supports consistent power delivery. Whether you require straight mount orientation or versatile board-to-board connections, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in its durability and performance to elevate your electronic designs to the next level.