396-020-521-603

Heilind Number:EDA396-020-521-603
Manufacturer:EDAC
Manufacturer Number:396-020-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-603

Detailed Description

Enhance connectivity in your electronic devices with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 20 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. The contact material, made of Copper Alloy, offers excellent conductivity, while the black housing adds a sleek finish to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating at a temperature range of -40 to 105 °C, it ensures consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.