396-020-521-608

Heilind Number:EDA396-020-521-608
Manufacturer:EDAC
Manufacturer Number:396-020-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed with precision, it offers a reliable amperage of 3A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Featuring a single row configuration with 20 positions, it ensures seamless board-to-board connections. The contact material, Copper Alloy, enhances conductivity, while a pitch of .125 inches and row spacing of .2 inches provide optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Elevate your PCB setup with this essential connector.