396-020-521-612

Heilind Number:EDA396-020-521-612
Manufacturer:EDAC
Manufacturer Number:396-020-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments. With a single row design, it features 20 positions for seamless integration on your PCB. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Choose this connector for high-quality and efficient board-to-board connections in your projects.