396-020-521-658

Heilind Number:EDA396-020-521-658
Manufacturer:EDAC
Manufacturer Number:396-020-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a pitch of .125 inches, it offers precise positioning for up to 20 contacts, all crafted from high-quality Copper Alloy. The straight mount orientation and compact design make it ideal for space-efficient PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have for seamless board-to-board connections.