396-020-521-802

Heilind Number:EDA396-020-521-802
Manufacturer:EDAC
Manufacturer Number:396-020-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 20 positions, it's perfect for multi-functional boards. Its straight mount orientation allows for easy installation, and with an amperage rating of 3 A, it delivers optimal power efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our quality connector to streamline your PCB connections with ease.