396-020-521-803

Heilind Number:EDA396-020-521-803
Manufacturer:EDAC
Manufacturer Number:396-020-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-803

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 20 copper alloy contacts, this connector provides a reliable link between circuit boards. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.