396-020-521-807

Heilind Number:EDA396-020-521-807
Manufacturer:EDAC
Manufacturer Number:396-020-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a 3A amperage capacity, it reliably powers your connections. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, this connector accommodates 20 positions for seamless board-to-board integration. Its straight mount orientation offers convenience during assembly. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component for efficient and secure connectivity.