396-020-521-808

Heilind Number:EDA396-020-521-808
Manufacturer:EDAC
Manufacturer Number:396-020-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-808

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a classic black hue. Engineered for superior performance, this connector boasts a 3A amperage, making it ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows of copper alloy contacts, offering 20 positions in a .125-inch pitch, it guarantees efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.