396-020-521-812

Heilind Number:EDA396-020-521-812
Manufacturer:EDAC
Manufacturer Number:396-020-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-812

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it ensures efficient power transmission with minimal signal loss. The straight mount orientation and 20 positions make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for high-speed data transfer and power distribution, this connector is a must-have for any electronic project.