396-020-521-878

Heilind Number:EDA396-020-521-878
Manufacturer:EDAC
Manufacturer Number:396-020-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-521-878

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With a low amperage of 3 A, it is ideal for power and signal transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient board-to-board connections, with 20 positions for extensive connectivity. Crafted from Copper Alloy, the contacts guarantee secure and stable contact points. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this high-quality component for your PCB assembly needs.