396-020-522-101

Heilind Number:EDA396-020-522-101
Manufacturer:EDAC
Manufacturer Number:396-020-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-101

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector boasts a single-row configuration with 20 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high performance and reliability in diverse operating environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for a variety of applications, this connector is a versatile solution for your connectivity needs.