396-020-522-102

Heilind Number:EDA396-020-522-102
Manufacturer:EDAC
Manufacturer Number:396-020-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row configuration with 20 positions, this connector optimizes space on your board while providing reliable power transmission. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance connector.