396-020-522-104

Heilind Number:EDA396-020-522-104
Manufacturer:EDAC
Manufacturer Number:396-020-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector boasts a 3A amperage rating and can withstand temperatures from -40 to 105 °C. Whether you're building prototypes or industrial systems, this component is a must-have for your connectivity needs.