396-020-522-107

Heilind Number:EDA396-020-522-107
Manufacturer:EDAC
Manufacturer Number:396-020-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed in a sleek black hue, it seamlessly integrates into any PCB setup. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 20 positions, it offers ample space for precise connections. The Copper Alloy contact material and 0.125-inch pitch further enhance its performance. Suitable for a wide range of applications, from -40 to 105°C, this connector is a versatile choice for your connectivity needs.