396-020-522-112

Heilind Number:EDA396-020-522-112
Manufacturer:EDAC
Manufacturer Number:396-020-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced safety. Featuring a single row with 20 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connection setup with this high-quality component.