396-020-522-158

Heilind Number:EDA396-020-522-158
Manufacturer:EDAC
Manufacturer Number:396-020-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-158

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your setup while providing reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row layout with 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for professional applications, this Card Edge Connector is a must-have for any PCB setup.