396-020-522-201

Heilind Number:EDA396-020-522-201
Manufacturer:EDAC
Manufacturer Number:396-020-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a two-row configuration and twenty positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its black color adds a sleek touch to your setup. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.