396-020-522-202

Heilind Number:EDA396-020-522-202
Manufacturer:EDAC
Manufacturer Number:396-020-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts an amperage rating of 3 A and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of Copper Alloy contacts and a pitch of .125 in, it ensures stable and reliable data transfer. Offering 20 positions for seamless integration, it guarantees secure mounting with straight orientation. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.