396-020-522-203

Heilind Number:EDA396-020-522-203
Manufacturer:EDAC
Manufacturer Number:396-020-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The two rows with 20 positions in total, spaced at a pitch of .125 inches and row spacing of .2 inches, allow for efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your technology with this essential component for seamless board-to-board connections.