396-020-522-212

Heilind Number:EDA396-020-522-212
Manufacturer:EDAC
Manufacturer Number:396-020-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board integration. Boasting a striking black hue, this connector not only offers a visually appealing touch but also ensures high performance, with a 3A amperage capacity ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it provides efficient signal transmission in a compact form. With twenty positions available, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Elevate your connectivity solutions with this essential component.