396-020-522-258

Heilind Number:EDA396-020-522-258
Manufacturer:EDAC
Manufacturer Number:396-020-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance. Its 20 positions, spread across 2 rows, offer ample space for secure connections. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether for personal projects or professional applications, this connector delivers unrivaled durability and performance. Elevate your PCB connectivity with this essential component.