396-020-522-604

Heilind Number:EDA396-020-522-604
Manufacturer:EDAC
Manufacturer Number:396-020-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 20 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .125 inches, it offers secure and stable connections. Boasting a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation and black color add to its versatility, making it a crucial component in your connectivity solutions. Trust in its quality and performance for seamless board-to-board connections.