396-020-522-612

Heilind Number:EDA396-020-522-612
Manufacturer:EDAC
Manufacturer Number:396-020-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-612

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 20 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in our comprehensive range of PCB connectors.