396-020-522-678

Heilind Number:EDA396-020-522-678
Manufacturer:EDAC
Manufacturer Number:396-020-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 20 positions, it guarantees seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable performance, while the .125 inch pitch and .2 inch row spacing allow for precise installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector.