396-020-522-802

Heilind Number:EDA396-020-522-802
Manufacturer:EDAC
Manufacturer Number:396-020-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission, while its copper alloy contact material guarantees efficient signal transfer. The connector's two rows of 20 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.