396-020-522-804

Heilind Number:EDA396-020-522-804
Manufacturer:EDAC
Manufacturer Number:396-020-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it features a 3A amperage capacity, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With two rows and a total of 20 positions, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise and secure attachment. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for use in a wide range of electronic devices.