396-020-522-807

Heilind Number:EDA396-020-522-807
Manufacturer:EDAC
Manufacturer Number:396-020-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for optimal performance, it can handle an amperage of 3A, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability. With two rows and a total of 20 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing stable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity setup with this high-quality Card Edge Connector.